SH-A36JHBE-L-10.000MHZ
NEL Frequency Controls Inc
Description: Oscillator

Overview of SH-A36JHBE-L-10.000MHZ by NEL Frequency Controls Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SH-A36JHBE-L-10.000MHZ by NEL Frequency Controls Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH-A36JHBE-L-10.000MHZ by NEL Frequency Controls Inc

SH-A36JHBE-L-10.000MHZ
NEL Frequency Controls Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NEL FREQUENCY CONTROLS INC
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
20 ppm
Frequency Stability
30%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.21mm x 5.21mm x 1.45mm
Rise Time-Max
0.7 ns
Supply Current-Max
80 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SH-A36JHBE-L-10.000MHZ
    NEL Frequency Controls Inc
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH-A36JHBE-L-10.000MHZ by NEL Frequency Controls Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH-A36JHBE-L-10.000MHZ by NEL Frequency Controls Inc

Select Manufacturer
Which Manufacturer of SH-A36JHBE-L-10.000MHZ would you like to use for your alert(s)?
  • Please alert me when SH-A36JHBE-L-10.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH-A36JHBE-L-10.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH-A36JHBE-L-10.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH-A36JHBE-L-10.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH-A36JHBE-L-10.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH-A36JHBE-L-10.000MHZ by NEL Frequency Controls Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: