Part Details for SGU04N60 by Siemens
Overview of SGU04N60 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGU04N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9.4 A, 600 V, N-CHANNEL IGBT, TO-251AA | 1350 |
|
Buy Now |
Part Details for SGU04N60
SGU04N60 CAD Models
SGU04N60 Part Data Attributes
|
SGU04N60
Siemens
Buy Now
Datasheet
|
Compare Parts:
SGU04N60
Siemens
Insulated Gate Bipolar Transistor, 9.4A I(C), 600V V(BR)CES, N-Channel, TO-251AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, FAST | |
Collector Current-Max (IC) | 9.4 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 368 ns | |
Turn-on Time-Nom (ton) | 36 ns |
Alternate Parts for SGU04N60
This table gives cross-reference parts and alternative options found for SGU04N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGU04N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGU04N60 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 9.4A I(C), 600V V(BR)CES, N-Channel, TO-251AA, PLASTIC, IPAK-3 | SGU04N60 vs SGU04N60 |