Part Details for SGT21B13 by Harris Semiconductor
Overview of SGT21B13 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT21B13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 266 |
|
$5.1041 / $9.2802 | Buy Now |
Part Details for SGT21B13
SGT21B13 CAD Models
SGT21B13 Part Data Attributes
|
SGT21B13
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SGT21B13
Harris Semiconductor
Symmetrical BOD, 270V V(BO) Max, MODIFIED TO-202, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | IN-LINE, R-PSIP-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | DIFFUSED ZENER IN GATE REGION | |
Breakover Voltage-Max | 270 V | |
Case Connection | MAIN TERMINAL 2 | |
Clamping Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 185 V | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for SGT21B13
This table gives cross-reference parts and alternative options found for SGT21B13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGT21B13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGT22B13A | Harris Semiconductor | Check for Price | Symmetrical BOD, 290V V(BO) Max, MODIFIED TO-202, 2 PIN | SGT21B13 vs SGT22B13A |
IXBOD1-24 | IXYS Corporation | Check for Price | Symmetrical BOD, 2400V V(BO) Max, | SGT21B13 vs IXBOD1-24 |
IXBOD1-16R | Littelfuse Inc | $65.3530 | RVS Blocking BOD, 1600V V(BO) Max, | SGT21B13 vs IXBOD1-16R |
IXBOD1-25RD | IXYS Corporation | $60.5809 | RVS Blocking BOD, 2500V V(BO) Max, | SGT21B13 vs IXBOD1-25RD |
IXBOD1-18RD | Littelfuse Inc | $74.0064 | RVS Blocking BOD, 1800V V(BO) Max, | SGT21B13 vs IXBOD1-18RD |
IXBOD1-22R | IXYS Corporation | $53.3063 | RVS Blocking BOD, 2200V V(BO) Max, | SGT21B13 vs IXBOD1-22R |
SGT21B13 | Intersil Corporation | Check for Price | 270V, SYMMETRICAL BOD, MODIFIED TO-202, 2 PIN | SGT21B13 vs SGT21B13 |
IXBOD1-30RD | Littelfuse Inc | $84.5405 | RVS Blocking BOD, 3000V V(BO) Max, | SGT21B13 vs IXBOD1-30RD |
IXBOD1-19RD | Littelfuse Inc | $74.0064 | RVS Blocking BOD, 1900V V(BO) Max, | SGT21B13 vs IXBOD1-19RD |
IXBOD1-28RD | IXYS Corporation | $60.5809 | RVS Blocking BOD, 2800V V(BO) Max, | SGT21B13 vs IXBOD1-28RD |