Part Details for SGP3.15 by Conquer Electronics Co Ltd
Overview of SGP3.15 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for SGP3.15
SGP3.15 CAD Models
SGP3.15 Part Data Attributes
|
SGP3.15
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SGP3.15
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 3.15A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for SGP3.15
This table gives cross-reference parts and alternative options found for SGP3.15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGP3.15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFE3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | SGP3.15 vs AFE3.15 |
34.695 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | SGP3.15 vs 34.695 |
04643.15DR | Electric Fuse, Fast Blow, 3.15A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SGP3.15 vs 04643.15DR |
ADL3.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | SGP3.15 vs ADL3.15 |
SGS3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | SGP3.15 vs SGS3.15 |
SDL3.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | SGP3.15 vs SDL3.15 |
GPA3.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | SGP3.15 vs GPA3.15 |
GDA3.15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | SGP3.15 vs GDA3.15 |
JSP-A3.15 | Electric Fuse, | Conquer Electronics Co Ltd | SGP3.15 vs JSP-A3.15 |
2343.15 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 3.15A, 250VAC, 100A (IR), INLINE/HOLDER | Littelfuse Inc | SGP3.15 vs 2343.15 |