There are no models available for this part yet.
Overview of SGMGEA-8.000MHZ by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SGMGEA-8.000MHZ by Microsemi Corporation
Part Data Attributes for SGMGEA-8.000MHZ by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Control Voltage-Max
|
4.5 V
|
Control Voltage-Min
|
0.5 V
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
50 ppm
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
CMOS/TTL
|
Output Load
|
15 pF
|
Physical Dimension
|
8.51mm x 7.87mm x 3.3mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for SGMGEA-8.000MHZ
This table gives cross-reference parts and alternative options found for SGMGEA-8.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGMGEA-8.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMNLA-8.192MHZ | CMOS/TTL Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | SGMGEA-8.000MHZ vs STMNLA-8.192MHZ |
SGMHEA-8.448MHZ | CMOS/TTL Output Clock Oscillator, 8.448MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | SGMGEA-8.000MHZ vs SGMHEA-8.448MHZ |
SGMHEA-8.192MHZ | CMOS/TTL Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | SGMGEA-8.000MHZ vs SGMHEA-8.192MHZ |
SGMNCA-8.000MHZ | CMOS/TTL Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | SGMGEA-8.000MHZ vs SGMNCA-8.000MHZ |
STMNEA-8.192MHZ | CMOS/TTL Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | SGMGEA-8.000MHZ vs STMNEA-8.192MHZ |
SGMHCA-8.192MHZ | CMOS/TTL Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | SGMGEA-8.000MHZ vs SGMHCA-8.192MHZ |
STMNLA-8.448MHZ | CMOS/TTL Output Clock Oscillator, 8.448MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | SGMGEA-8.000MHZ vs STMNLA-8.448MHZ |
SGMNLA-8.000MHZ | CMOS/TTL Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | SGMGEA-8.000MHZ vs SGMNLA-8.000MHZ |
SGMGEA-8.000MHZ | CMOS/TTL Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | SGMGEA-8.000MHZ vs SGMGEA-8.000MHZ |
STMGLA-8.448MHZ | CMOS/TTL Output Clock Oscillator, 8.448MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | SGMGEA-8.000MHZ vs STMGLA-8.448MHZ |