Part Details for SGMC7S0ESS0000/AA by Amphenol Positronic
Overview of SGMC7S0ESS0000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SGMC7S0ESS0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9417
|
Newark | Sgmc7S0Ess0000/Aa |Positronic SGMC7S0ESS0000/AA RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1000 / $21.1700 | Buy Now |
DISTI #
4306-SGMC7S0ESS0000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Box |
46 In Stock |
|
$7.9875 / $16.6500 | Buy Now |
DISTI #
276-SGMC7S0ESS0000AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$8.5200 / $11.5900 | Order Now |
DISTI #
POSSGMC7S0ESS0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGMC7S0ESS0000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | RECTANGULAR FEMALE 7 POS ROTATING JACKSCREWS W/ KNOBS STAINLESS STEEL Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SGMC7S0ESS0000/AA
SGMC7S0ESS0000/AA CAD Models
SGMC7S0ESS0000/AA Part Data Attributes
|
SGMC7S0ESS0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGMC7S0ESS0000/AA
Amphenol Positronic
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR |