Part Details for SGM724XTS14/TR by SG Micro Corp
Overview of SGM724XTS14/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SGM724XTS14/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM724XTS14/TR
|
Avnet Americas | Operational Amplifier - Tape and Reel (Alt: SGM724XTS14/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7560 | Buy Now |
DISTI #
SGM724XTS14/TR
|
EBV Elektronik | OP Amp Quad 8.5V/us 2.5V to 5.5V 14-Pin TSSOP T/R (Alt: SGM724XTS14/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM724XTS14/TR
SGM724XTS14/TR CAD Models
SGM724XTS14/TR Part Data Attributes
|
SGM724XTS14/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM724XTS14/TR
SG Micro Corp
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks |