Part Details for SGM4056-10.5YTDB8G/TR by SG Micro Corp
Overview of SGM4056-10.5YTDB8G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM4056-10.5YTDB8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM4056-10.5YTDB8G
|
Avnet Americas | Li-Battery Charger - Tape and Reel (Alt: SGM4056-10.5YTDB8G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3150 | Buy Now |
DISTI #
SGM4056-10.5YTDB8G/TR
|
EBV Elektronik | Battery Charger Li-Ion/Li-Pol 1-Cell 100mA to 900mA 4.2V 8-Pin TDFN T/R (Alt: SGM4056-10.5YTDB8G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM4056-10.5YTDB8G/TR
SGM4056-10.5YTDB8G/TR CAD Models
SGM4056-10.5YTDB8G/TR Part Data Attributes
|
SGM4056-10.5YTDB8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM4056-10.5YTDB8G/TR
SG Micro Corp
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, 3 X 3 MM, GREEN, TDFN-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | OVER VOLTAGE PROTECTION VOLTAGE IS 10.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 9.35 V | |
Supply Voltage-Min (Vsup) | 4.55 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SGM4056-10.5YTDB8G/TR
This table gives cross-reference parts and alternative options found for SGM4056-10.5YTDB8G/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGM4056-10.5YTDB8G/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGM4056-10.5YPS8G/TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, GREEN, SOIC-8 | SG Micro Corp | SGM4056-10.5YTDB8G/TR vs SGM4056-10.5YPS8G/TR |
BQ24004PWPRG4 | 2-cell, 1.2-A, linear Li-ion battery charger with integrated FET and one LED 20-HTSSOP 0 to 70 | Texas Instruments | SGM4056-10.5YTDB8G/TR vs BQ24004PWPRG4 |
BQ24004PWPG4 | 2-cell, 1.2-A, linear Li-ion battery charger with integrated FET and one LED 20-HTSSOP 0 to 70 | Texas Instruments | SGM4056-10.5YTDB8G/TR vs BQ24004PWPG4 |
BQ24004PWP | 2-cell, 1.2-A, linear Li-ion battery charger with integrated FET and one LED 20-HTSSOP 0 to 70 | Texas Instruments | SGM4056-10.5YTDB8G/TR vs BQ24004PWP |