Part Details for SGM358YMS/TR by SG Micro Corp
Overview of SGM358YMS/TR by SG Micro Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SGM358YMS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM358YMS/TR
|
Avnet Americas | OP Amp Dual 0.52V/us 2.1V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: SGM358YMS/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureMSOP-8 | 498 |
|
$0.0923 / $0.1339 | Buy Now |
DISTI #
SGM358YMS/TR
|
EBV Elektronik | OP Amp Dual 0.52V/us 2.1V to 5.5V 8-Pin MSOP T/R (Alt: SGM358YMS/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Dual 0.52V/us 1MHz MSOP-8 Operational Amplifier ROHS | 1039 |
|
$0.2046 / $0.3745 | Buy Now |
|
Win Source Electronics | 1MHz, 60μA, Rail-to-Rail I/O CMOS Operational Amplifier | 92600 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for SGM358YMS/TR
SGM358YMS/TR CAD Models
SGM358YMS/TR Part Data Attributes
|
SGM358YMS/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM358YMS/TR
SG Micro Corp
Operational Amplifier, 2 Func, 5600uV Offset-Max, CMOS, PDSO8, GREEN, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 68 dB | |
Input Offset Voltage-Max | 5600 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.52 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 3 mm |
Alternate Parts for SGM358YMS/TR
This table gives cross-reference parts and alternative options found for SGM358YMS/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGM358YMS/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE532N | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | SGM358YMS/TR vs NE532N |
LM258J | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | SGM358YMS/TR vs LM258J |
LM158J | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | SGM358YMS/TR vs LM158J |
LM258DT | Low-power dual op-amps with low input bias current | STMicroelectronics | SGM358YMS/TR vs LM258DT |