Diodes
SGL41-50HE3/96
Description: SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel

Overview of SGL41-50HE3/96 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SGL41-50HE3/96 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGL41-50HE3/96 by Vishay Semiconductors

SGL41-50HE3/96
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AB
Package Description
O-PELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SGL41-50HE3/96
    Vishay Semiconductors
    SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel
    VS

Alternate Parts for SGL41-50HE3/96

This table gives cross-reference parts and alternative options found for SGL41-50HE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL41-50HE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYM13-50-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50HE3/96 vs BYM13-50-E3/97
BYM13-50HE3/96 SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors SGL41-50HE3/96 vs BYM13-50HE3/96
SGL41-50-E3/97 Diode Schottky 50V 1A 2-Pin DO-213AB T/R Vishay Semiconductors SGL41-50HE3/96 vs SGL41-50-E3/97
SGL41-50-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50HE3/96 vs SGL41-50-E3/97
SGL41-50-E3/61T DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode Vishay Semiconductors SGL41-50HE3/96 vs SGL41-50-E3/61T
BYM13-50-E3/96 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50HE3/96 vs BYM13-50-E3/96
BYM13-50HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50HE3/96 vs BYM13-50HE3/97
SGL41-50HE3/97 SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors SGL41-50HE3/96 vs SGL41-50HE3/97
BYM13-50HE3/96 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50HE3/96 vs BYM13-50HE3/96
SGL41-50HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50HE3/96 vs SGL41-50HE3/97
Part Number Description Manufacturer Compare
SGL41-50-E3/61T DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode Vishay Semiconductors SGL41-50HE3/96 vs SGL41-50-E3/61T
SGL41-50-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50HE3/96 vs SGL41-50-E3/97
SGL41-50HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50HE3/96 vs SGL41-50HE3/97
BYM13-50-E3/96 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50HE3/96 vs BYM13-50-E3/96
BYM13-50HE3/96 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50HE3/96 vs BYM13-50HE3/96
BYM13-50HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies SGL41-50HE3/96 vs BYM13-50HE3/97
BYM13-50-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies SGL41-50HE3/96 vs BYM13-50-E3/97

Related Parts for SGL41-50HE3/96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGL41-50HE3/96 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGL41-50HE3/96 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SGL41-50HE3/96 would you like to use for your alert(s)?
  • Please alert me when SGL41-50HE3/96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGL41-50HE3/96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGL41-50HE3/96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGL41-50HE3/96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGL41-50HE3/96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGL41-50HE3/96 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: