Part Details for SGL41-40-E3/25 by Vishay Semiconductors
Overview of SGL41-40-E3/25 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGL41-40-E3/25
SGL41-40-E3/25 CAD Models
SGL41-40-E3/25 Part Data Attributes
|
SGL41-40-E3/25
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SGL41-40-E3/25
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SGL41-40-E3/25
This table gives cross-reference parts and alternative options found for SGL41-40-E3/25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL41-40-E3/25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGL41-40 | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | SGL41-40-E3/25 vs SGL41-40 |
SGL41-40-E3/97 | Vishay Semiconductors | Check for Price | Diode Schottky 40V 1A 2-Pin DO-213AB T/R | SGL41-40-E3/25 vs SGL41-40-E3/97 |
CLLSH1-40BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | SGL41-40-E3/25 vs CLLSH1-40BK |
SGL41-40HE3/96 | Vishay Semiconductors | Check for Price | SCHOTTKY 40V 1A 2PIN DO-213AB - Tape and Reel | SGL41-40-E3/25 vs SGL41-40HE3/96 |
BYM13-40 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SGL41-40-E3/25 vs BYM13-40 |
SGL41-40 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SGL41-40-E3/25 vs SGL41-40 |
BYM13-40 | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, | SGL41-40-E3/25 vs BYM13-40 |
BYM13-40-E3/96 | Vishay Semiconductors | Check for Price | Diode Schottky 40V 1A 2-Pin DO-213AB T/R | SGL41-40-E3/25 vs BYM13-40-E3/96 |