Part Details for SGL41-30-E3/97 by Vishay Semiconductors
Overview of SGL41-30-E3/97 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL41-30-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGL41-30-E3/97-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A GL41 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2401 / $0.2489 | Buy Now |
Part Details for SGL41-30-E3/97
SGL41-30-E3/97 CAD Models
SGL41-30-E3/97 Part Data Attributes
|
SGL41-30-E3/97
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SGL41-30-E3/97
Vishay Semiconductors
SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SGL41-30-E3/97
This table gives cross-reference parts and alternative options found for SGL41-30-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL41-30-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGL41G | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | SGL41-30-E3/97 vs EGL41G |
BYM12-150HE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | SGL41-30-E3/97 vs BYM12-150HE3_A/I |
BYM12-300-E3/96 | Vishay Semiconductors | Check for Price | Diode Switching 300V 1A 2-Pin DO-213AB T/R | SGL41-30-E3/97 vs BYM12-300-E3/96 |
EGL41GHE3/97 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | SGL41-30-E3/97 vs EGL41GHE3/97 |
CLLR1U-02TR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, MELF-2 | SGL41-30-E3/97 vs CLLR1U-02TR13 |
CLLR1U-02 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | SGL41-30-E3/97 vs CLLR1U-02 |
JAN1N3614US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | SGL41-30-E3/97 vs JAN1N3614US |
JAN1N5621US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | SGL41-30-E3/97 vs JAN1N5621US |
BYM12-150 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), | SGL41-30-E3/97 vs BYM12-150 |