Part Details for SGH10N60RUFDTU by Fairchild Semiconductor Corporation
Overview of SGH10N60RUFDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGH10N60RUFDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SGH10N60RUFDTU-ND
|
DigiKey | IGBT, 16A, 600V, N-CHANNEL Min Qty: 132 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
102414 In Stock |
|
$2.2800 | Buy Now |
|
Rochester Electronics | SGH10N60RUFD - Insulated Gate Bipolar Transistor, 16A, 600V, N-Channel RoHS: Compliant Status: Obsolete Min Qty: 1 | 69726 |
|
$1.8600 / $2.1900 | Buy Now |
Part Details for SGH10N60RUFDTU
SGH10N60RUFDTU CAD Models
SGH10N60RUFDTU Part Data Attributes
|
SGH10N60RUFDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SGH10N60RUFDTU
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3PN | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 220 ns | |
Gate-Emitter Thr Voltage-Max | 8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 284 ns | |
Turn-on Time-Nom (ton) | 49 ns |