Part Details for SGC4263ZSR by RF Micro Devices Inc
Overview of SGC4263ZSR by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGC4263ZSR
SGC4263ZSR CAD Models
SGC4263ZSR Part Data Attributes:
|
SGC4263ZSR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGC4263ZSR
RF Micro Devices Inc
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.6 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 63 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 10 |
Alternate Parts for SGC4263ZSR
This table gives cross-reference parts and alternative options found for SGC4263ZSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGC4263ZSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGC4563Z | 50MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | SGC4263ZSR vs SGC4563Z |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, MINI MOLD, 6 PIN | NEC Electronics America Inc | SGC4263ZSR vs UPC2747T-E3 |
UPC2747TB | Narrow Band Low Power Amplifier, 1800MHz Max, 6 PIN | NEC Electronics Group | SGC4263ZSR vs UPC2747TB |
SGC4463ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | SGC4263ZSR vs SGC4463ZSR |
UPC2747TB-A | 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | SGC4263ZSR vs UPC2747TB-A |
SGC4363ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | SGC4263ZSR vs SGC4363ZSR |
SGC4563ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGC4263ZSR vs SGC4563ZSQ |
SGC4263ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | SGC4263ZSR vs SGC4263ZSR |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, 6 PIN | California Eastern Laboratories (CEL) | SGC4263ZSR vs UPC2747T-E3 |
UPC2749T | Wide Band Low Power Amplifier, 2900MHz Max, | NEC Electronics America Inc | SGC4263ZSR vs UPC2749T |