Part Details for SGA5286ZSR by Qorvo
Overview of SGA5286ZSR by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SGA5286ZSR
SGA5286ZSR CAD Models
SGA5286ZSR Part Data Attributes
|
SGA5286ZSR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGA5286ZSR
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.2 dB | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |