Part Details for SGA-3486-TR3 by RF Micro Devices Inc
Overview of SGA-3486-TR3 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3486EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 2.5Mbps | |
ADM3486EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 2.5Mbps | |
LT3486IFE#TRPBF | Analog Devices | 2x 1.3A White LED Boost Convs |
Part Details for SGA-3486-TR3
SGA-3486-TR3 CAD Models
SGA-3486-TR3 Part Data Attributes
|
SGA-3486-TR3
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-3486-TR3
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 19.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 2.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |
Alternate Parts for SGA-3486-TR3
This table gives cross-reference parts and alternative options found for SGA-3486-TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-3486-TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA-3486-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, | RF Micro Devices Inc | SGA-3486-TR3 vs SGA-3486-TR1 |