Part Details for SG7915AG/883B by Microchip Technology Inc
Overview of SG7915AG/883B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG7915AG/883B
SG7915AG/883B CAD Models
SG7915AG/883B Part Data Attributes
|
SG7915AG/883B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7915AG/883B
Microchip Technology Inc
Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CSFM-P3 | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.2 V | |
Output Voltage1-Min | 14.8 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.6% |
Alternate Parts for SG7915AG/883B
This table gives cross-reference parts and alternative options found for SG7915AG/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7915AG/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG120-15G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG7915AG/883B vs SG120-15G/883B |
IP7915G-BSS2 | 15V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7915AG/883B vs IP7915G-BSS2 |
IP120AG-15R1 | 15V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7915AG/883B vs IP120AG-15R1 |
IP7915AG-DESC | 15V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7915AG/883B vs IP7915AG-DESC |
5962-8874801TA | Fixed Negative Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | SG7915AG/883B vs 5962-8874801TA |
LM7915-220MR1 | Fixed Negative Standard Regulator, 15V, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | SG7915AG/883B vs LM7915-220MR1 |
IP120AG-15-883BR1 | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | SG7915AG/883B vs IP120AG-15-883BR1 |
5962-8874801TA | Fixed Negative Standard Regulator, 15V, BIPolar, MSFM3 | Microchip Technology Inc | SG7915AG/883B vs 5962-8874801TA |
5962-8874801TA | Fixed Negative Standard Regulator, 15V, MSFM3, | Unitrode Corporation | SG7915AG/883B vs 5962-8874801TA |
IP7915AG-DESC | Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | SG7915AG/883B vs IP7915AG-DESC |