SG7912T-883B
Description: Fixed Negative Standard Regulator, 12V, BIPolar, MBCY3

Overview of SG7912T-883B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

Price & Stock for SG7912T-883B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SG7912T-883B
Microchip Technology Inc Negative Fixed Linear Voltage Regulators - 5, 5.2, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $51.4800
$51.4800 Buy Now

CAD Models for SG7912T-883B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG7912T-883B by Microchip Technology Inc

SG7912T-883B
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Line Regulation-Max
0.12%
Load Regulation-Max
0.24%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
12.5 V
Output Voltage1-Min
11.5 V
Output Voltage1-Nom
12 V
Package Body Material
METAL
Package Code
BCY
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. SG7912T-883B
    Microchip Technology Inc
    Fixed Negative Standard Regulator, 12V, BIPolar, MBCY3
    VS

Alternate Parts for SG7912T-883B

This table gives cross-reference parts and alternative options found for SG7912T-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7912T-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP120MH-12-883BR1 Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors SG7912T-883B vs IP120MH-12-883BR1
5962-8874701XX Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN Linfinity Microelectronics SG7912T-883B vs 5962-8874701XX
LM7912CK 12V FIXED NEGATIVE REGULATOR, MBFM3 Texas Instruments SG7912T-883B vs LM7912CK
IP79M12AH-883BR1 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited SG7912T-883B vs IP79M12AH-883BR1
LM320H-12 12V FIXED NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN Texas Instruments SG7912T-883B vs LM320H-12
LM79M12H 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited SG7912T-883B vs LM79M12H
LM120MAH-12R1 Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors SG7912T-883B vs LM120MAH-12R1
LM120MAH-12 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited SG7912T-883B vs LM120MAH-12
IP79M12AH-883B Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors SG7912T-883B vs IP79M12AH-883B
5962-8874701XX Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors SG7912T-883B vs 5962-8874701XX
Part Number Description Manufacturer Compare
IP120MAH-12 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited SG7912T-883B vs IP120MAH-12
LM79M12HR1 Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors SG7912T-883B vs LM79M12HR1
IP120MH-12-DESC 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited SG7912T-883B vs IP120MH-12-DESC
IP120MAH-12 Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors SG7912T-883B vs IP120MAH-12
IP120MAH-12-883BR1 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited SG7912T-883B vs IP120MAH-12-883BR1
IP79M12AH 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited SG7912T-883B vs IP79M12AH
LM79M12AHR1 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited SG7912T-883B vs LM79M12AHR1
5962-8874701XC Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors SG7912T-883B vs 5962-8874701XC
IP79M12AH-883B 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited SG7912T-883B vs IP79M12AH-883B
LM120MAH-12R1 Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN TT Electronics Resistors SG7912T-883B vs LM120MAH-12R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG7912T-883B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG7912T-883B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SG7912T-883B would you like to use for your alert(s)?
  • Please alert me when SG7912T-883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG7912T-883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG7912T-883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG7912T-883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG7912T-883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG7912T-883B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: