Part Details for SG7905AIG by Microchip Technology Inc
Overview of SG7905AIG by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7905AIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1132-ND
|
DigiKey | IC REG LINEAR -5V 1.5A TO257 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7905AIG
|
Microchip Technology Inc | Negative Fixed Linear Voltage Regulators - 5, 5.2, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
115 Alternates Available |
|
$334.7300 | Buy Now |
Part Details for SG7905AIG
SG7905AIG CAD Models
SG7905AIG Part Data Attributes
|
SG7905AIG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7905AIG
Microchip Technology Inc
Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-CSFM-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.08 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for SG7905AIG
This table gives cross-reference parts and alternative options found for SG7905AIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7905AIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7905AGR1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7905AIG vs LM7905AGR1 |
IP120G-05R1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7905AIG vs IP120G-05R1 |
IP7905IG-883B | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7905AIG vs IP7905IG-883B |
IP7905G-BSS2 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | SG7905AIG vs IP7905G-BSS2 |
IP7905IG-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7905AIG vs IP7905IG-BSS2 |
5962-8874601TA | Fixed Negative Standard Regulator, 5V, BIPolar, TO-257, 3 PIN | Solitron Devices Inc | SG7905AIG vs 5962-8874601TA |
IP120AG-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7905AIG vs IP120AG-05-BSS2 |
NJM7905FA | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | SG7905AIG vs NJM7905FA |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, MSFM3, | Unitrode Corporation | SG7905AIG vs 5962-8874601UA |
5962-8874601UC | Fixed Negative Standard Regulator, 5V, MSFM3, | Linfinity Microelectronics | SG7905AIG vs 5962-8874601UC |