Part Details for SG73W3ARTTED560K by KOA Speer Electronics Inc
Overview of SG73W3ARTTED560K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73W3ARTTED560K
SG73W3ARTTED560K CAD Models
SG73W3ARTTED560K Part Data Attributes
|
SG73W3ARTTED560K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73W3ARTTED560K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG73W3ARTTED560K
This table gives cross-reference parts and alternative options found for SG73W3ARTTED560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W3ARTTED560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235055610569L | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | SG73W3ARTTED560K vs 235055610569L |
TSR1MTK560V | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG73W3ARTTED560K vs TSR1MTK560V |
SG733ALTD560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG73W3ARTTED560K vs SG733ALTD560K |
SG733ALTDD560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG73W3ARTTED560K vs SG733ALTDD560K |
CR2512K56RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | SG73W3ARTTED560K vs CR2512K56RD50 |
SG73W3ARTBK560K | RES,SMT,THICK FILM,56 OHMS,200WV,10% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | SG73W3ARTTED560K vs SG73W3ARTBK560K |
SG73W3ALBK560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTTED560K vs SG73W3ALBK560K |
SG73W3ATTE560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W3ARTTED560K vs SG73W3ATTE560K |
SG73W3ATBK560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTTED560K vs SG73W3ATBK560K |
NRCP100K560TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | SG73W3ARTTED560K vs NRCP100K560TRF |