Part Details for SG73W3ARTTED330K by KOA Speer Electronics Inc
Overview of SG73W3ARTTED330K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73W3ARTTED330K
SG73W3ARTTED330K CAD Models
SG73W3ARTTED330K Part Data Attributes
|
SG73W3ARTTED330K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73W3ARTTED330K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG73W3ARTTED330K
This table gives cross-reference parts and alternative options found for SG73W3ARTTED330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W3ARTTED330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG733ALTDD330K | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG73W3ARTTED330K vs SG733ALTDD330K |
SG73W3ALTE330K | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG73W3ARTTED330K vs SG73W3ALTE330K |
SG733ATTE330K | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W3ARTTED330K vs SG733ATTE330K |
SG733ALTD330K | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG73W3ARTTED330K vs SG733ALTD330K |
SG733ATTD330K | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W3ARTTED330K vs SG733ATTD330K |
TSR1MK330V | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG73W3ARTTED330K vs TSR1MK330V |
235055610339L | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | SG73W3ARTTED330K vs 235055610339L |
TSR1MTK330V | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG73W3ARTTED330K vs TSR1MTK330V |
SG733ATBK330K | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTTED330K vs SG733ATBK330K |
SG73W3ATBK330K | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTTED330K vs SG73W3ATBK330K |