SG73W2HRTTE822M
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of SG73W2HRTTE822M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG73W2HRTTE822M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73W2HRTTE822M by KOA Speer Electronics Inc

SG73W2HRTTE822M
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. SG73W2HRTTE822M
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SG73W2HRTTE822M

This table gives cross-reference parts and alternative options found for SG73W2HRTTE822M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W2HRTTE822M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73W2HLTE822M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc SG73W2HRTTE822M vs SG73W2HLTE822M
SG73W2HTBK822M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc SG73W2HRTTE822M vs SG73W2HTBK822M
TSR2MM822V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Tateyama Kagaku Group SG73W2HRTTE822M vs TSR2MM822V
SG73W2HTTE822M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73W2HRTTE822M vs SG73W2HTTE822M
SG73W2HRTBK822M RES,SMT,THICK FILM,8.2K OHMS,200WV,20% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation SG73W2HRTTE822M vs SG73W2HRTBK822M
NRCP50M822TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT NIC Components Corp SG73W2HRTTE822M vs NRCP50M822TRF
SG732HLTE822M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc SG73W2HRTTE822M vs SG732HLTE822M
SG73W2HRTTED822M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73W2HRTTE822M vs SG73W2HRTTED822M
SG73W2HLTED822M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc SG73W2HRTTE822M vs SG73W2HLTED822M
TSR2MTM822V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Tateyama Kagaku Group SG73W2HRTTE822M vs TSR2MTM822V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73W2HRTTE822M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73W2HRTTE822M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG73W2HRTTE822M would you like to use for your alert(s)?
  • Please alert me when SG73W2HRTTE822M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73W2HRTTE822M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73W2HRTTE822M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73W2HRTTE822M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73W2HRTTE822M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73W2HRTTE822M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: