Part Details for SG73W2HLBK271K by KOA Speer Electronics Inc
Overview of SG73W2HLBK271K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73W2HLBK271K
SG73W2HLBK271K CAD Models
SG73W2HLBK271K Part Data Attributes
|
SG73W2HLBK271K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73W2HLBK271K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG73W2HLBK271K
This table gives cross-reference parts and alternative options found for SG73W2HLBK271K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W2HLBK271K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W2HRTTED271K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HLBK271K vs SG73W2HRTTED271K |
SG732HTBK271K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HLBK271K vs SG732HTBK271K |
TSR2MTK271V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | SG73W2HLBK271K vs TSR2MTK271V |
SG73W2HRTBK271K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HLBK271K vs SG73W2HRTBK271K |
SG732HTTED271K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HLBK271K vs SG732HTTED271K |
SG732HLBK271K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HLBK271K vs SG732HLBK271K |
SG732HLTE271K | RES,SMT,THICK FILM,270 OHMS,200WV,10% +/-TOL,-200,200PPM TC,2010 CASE | KOA Speer Electronics Inc | SG73W2HLBK271K vs SG732HLTE271K |
SG73W2HLTE271K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HLBK271K vs SG73W2HLTE271K |
SG73W2HTTE271K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HLBK271K vs SG73W2HTTE271K |
SG732HLTED271K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HLBK271K vs SG732HLTED271K |