Part Details for SG73S2ETTED272G by KOA Speer Electronics Inc
Overview of SG73S2ETTED272G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ETTED272G
SG73S2ETTED272G CAD Models
SG73S2ETTED272G Part Data Attributes
|
SG73S2ETTED272G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ETTED272G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ETTED272G
This table gives cross-reference parts and alternative options found for SG73S2ETTED272G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ETTED272G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTE272G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ETTED272G vs RK73B2ERTTE272G |
RMF13GT272 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2700ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | SG73S2ETTED272G vs RMF13GT272 |
SG73P2ELTE272G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTED272G vs SG73P2ELTE272G |
CR35-272GV | Fixed Resistor, 0.5W, 2700ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ETTED272G vs CR35-272GV |
SG73S2ELBK272G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTED272G vs SG73S2ELBK272G |
SG73S2ELTDD272G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTED272G vs SG73S2ELTDD272G |
RK73B2ETBK272G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTED272G vs RK73B2ETBK272G |
RK73B2ERTTED272G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ETTED272G vs RK73B2ERTTED272G |
RMC35-272GTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SG73S2ETTED272G vs RMC35-272GTE |
SG73S2ELTE272G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTED272G vs SG73S2ELTE272G |