Part Details for SG73S2ETTDD822J by KOA Speer Electronics Inc
Overview of SG73S2ETTDD822J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ETTDD822J
SG73S2ETTDD822J CAD Models
SG73S2ETTDD822J Part Data Attributes
|
SG73S2ETTDD822J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ETTDD822J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ETTDD822J
This table gives cross-reference parts and alternative options found for SG73S2ETTDD822J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ETTDD822J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12108K20JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | SG73S2ETTDD822J vs RCA12108K20JNEB |
SCR35-822JV | Fixed Resistor, 0.5W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73S2ETTDD822J vs SCR35-822JV |
RM14J822CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SG73S2ETTDD822J vs RM14J822CTDK-H |
RCA12108201JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | SG73S2ETTDD822J vs RCA12108201JNEC |
SCR35-822JB | Fixed Resistor, 0.5W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73S2ETTDD822J vs SCR35-822JB |
RMC35-822JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SG73S2ETTDD822J vs RMC35-822JTP |
CRCW1210-AP2008K25%P5BV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | SG73S2ETTDD822J vs CRCW1210-AP2008K25%P5BV |
SG73P2ELTE822J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTDD822J vs SG73P2ELTE822J |
RK73B2ERTBK822J | RES,SMT,THICK FILM,8.2K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SG73S2ETTDD822J vs RK73B2ERTBK822J |
RMC35-822JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SG73S2ETTDD822J vs RMC35-822JTH |