Part Details for SG73S2ETTDD1503D by KOA Speer Electronics Inc
Overview of SG73S2ETTDD1503D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ETTDD1503D
SG73S2ETTDD1503D CAD Models
SG73S2ETTDD1503D Part Data Attributes
|
SG73S2ETTDD1503D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ETTDD1503D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ETTDD1503D
This table gives cross-reference parts and alternative options found for SG73S2ETTDD1503D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ETTDD1503D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETBK1503D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTDD1503D vs SG73P2ETBK1503D |
SG73P2ELBK1503D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTDD1503D vs SG73P2ELBK1503D |
SG73S2ETTED1503D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETTDD1503D vs SG73S2ETTED1503D |
SG73S2ELTE1503D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTDD1503D vs SG73S2ELTE1503D |
SG73S2ELTDD1503D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTDD1503D vs SG73S2ELTDD1503D |
SG73P2ELTDD1503D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ETTDD1503D vs SG73P2ELTDD1503D |