Part Details for SG73S2ETBK110J by KOA Speer Electronics Inc
Overview of SG73S2ETBK110J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ETBK110J
SG73S2ETBK110J CAD Models
SG73S2ETBK110J Part Data Attributes
|
SG73S2ETBK110J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ETBK110J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ETBK110J
This table gives cross-reference parts and alternative options found for SG73S2ETBK110J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ETBK110J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14J11R0TFQ | Fixed Resistor, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | SG73S2ETBK110J vs PWR14J11R0TFQ |
SG73S2ETTE110J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETBK110J vs SG73S2ETTE110J |
SG73P2ERTTE110J | Fixed Resistor, 0.5W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ETBK110J vs SG73P2ERTTE110J |
SG73S2ERTTE110J | Fixed Resistor, 0.5W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ETBK110J vs SG73S2ERTTE110J |
RPC1210JT11R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SG73S2ETBK110J vs RPC1210JT11R0-HP |
SWR13JTFQ0110 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SG73S2ETBK110J vs SWR13JTFQ0110 |
SG73P2ETTD110J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETBK110J vs SG73P2ETTD110J |
SG73P2ERTTD110J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ETBK110J vs SG73P2ERTTD110J |
SG73P2ETTE110J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETBK110J vs SG73P2ETTE110J |
SG73S2ETTD110J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETBK110J vs SG73S2ETTD110J |