Part Details for SG73S2ELTE564J by KOA Speer Electronics Inc
Overview of SG73S2ELTE564J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ELTE564J
SG73S2ELTE564J CAD Models
SG73S2ELTE564J Part Data Attributes
|
SG73S2ELTE564J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ELTE564J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Punched Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ELTE564J
This table gives cross-reference parts and alternative options found for SG73S2ELTE564J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELTE564J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ETTDD564J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELTE564J vs SG73S2ETTDD564J |
RK73B2ETTD564J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELTE564J vs RK73B2ETTD564J |
SG73S2ELTED564J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTE564J vs SG73S2ELTED564J |
RK73B2ETBK564J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTE564J vs RK73B2ETBK564J |
RK73B2ERTBK564J | RES,SMT,THICK FILM,560K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SG73S2ELTE564J vs RK73B2ERTBK564J |
CRCW1210560KJNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | SG73S2ELTE564J vs CRCW1210560KJNTA |
SG73P2ELBK564J | RES,SMT,THICK FILM,560K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SG73S2ELTE564J vs SG73P2ELBK564J |
RK73B2ERTTDD564J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELTE564J vs RK73B2ERTTDD564J |
SG73P2ELBK564J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTE564J vs SG73P2ELBK564J |
SG73S2ELBK564J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTE564J vs SG73S2ELBK564J |