Part Details for SG73S2ELBK682J by KOA Speer Electronics Inc
Overview of SG73S2ELBK682J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ELBK682J
SG73S2ELBK682J CAD Models
SG73S2ELBK682J Part Data Attributes
|
SG73S2ELBK682J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ELBK682J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ELBK682J
This table gives cross-reference parts and alternative options found for SG73S2ELBK682J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELBK682J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTE682J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELBK682J vs RK73B2ERTTE682J |
ERJS14J682U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | SG73S2ELBK682J vs ERJS14J682U |
CRCW1210-AP2006K85%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | SG73S2ELBK682J vs CRCW1210-AP2006K85%P5 |
SG73S2ELTD682J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELBK682J vs SG73S2ELTD682J |
RK73B2ELTE682J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELBK682J vs RK73B2ELTE682J |
CR1210-2W-682JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | SG73S2ELBK682J vs CR1210-2W-682JSNT |
ERJU14J682U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SG73S2ELBK682J vs ERJU14J682U |
CRCW12106K80JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SG73S2ELBK682J vs CRCW12106K80JNEA |
SG73S2ETTED682J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELBK682J vs SG73S2ETTED682J |
RK73B2ELTD682J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELBK682J vs RK73B2ELTD682J |