Part Details for SG73S2ELBK560J by KOA Corporation
Overview of SG73S2ELBK560J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SG73S2ELBK560J
SG73S2ELBK560J CAD Models
SG73S2ELBK560J Part Data Attributes
|
SG73S2ELBK560J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG73S2ELBK560J
KOA Corporation
RES,SMT,THICK FILM,56 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ELBK560J
This table gives cross-reference parts and alternative options found for SG73S2ELBK560J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELBK560J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4-560JTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | SG73S2ELBK560J vs RMC1/4-560JTE |
RK73B2ETBK560J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELBK560J vs RK73B2ETBK560J |
CR1210-2W-560JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | SG73S2ELBK560J vs CR1210-2W-560JSNT |
CRCW121056R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SG73S2ELBK560J vs CRCW121056R0JNEA |
CRCW121056R0JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | SG73S2ELBK560J vs CRCW121056R0JNTC |
SCR35-560JV | Fixed Resistor, 0.5W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73S2ELBK560J vs SCR35-560JV |
TSR4GTJ560V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | Tateyama Kagaku Group | SG73S2ELBK560J vs TSR4GTJ560V |
1210U2J0560T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SG73S2ELBK560J vs 1210U2J0560T5E |
RK73B2ETTD560J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELBK560J vs RK73B2ETTD560J |
RK73B2ERTTEB560J | RES,SMT,THICK FILM,56 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SG73S2ELBK560J vs RK73B2ERTTEB560J |