Part Details for SG73S2ELBK182J by KOA Speer Electronics Inc
Overview of SG73S2ELBK182J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ELBK182J
SG73S2ELBK182J CAD Models
SG73S2ELBK182J Part Data Attributes
|
SG73S2ELBK182J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ELBK182J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ELBK182J
This table gives cross-reference parts and alternative options found for SG73S2ELBK182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELBK182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETBK182J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELBK182J vs SG73P2ETBK182J |
RK73B2ETBK182J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELBK182J vs RK73B2ETBK182J |
RCA12101K80JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | SG73S2ELBK182J vs RCA12101K80JNEB |
RK73B2ERTTDD182J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELBK182J vs RK73B2ERTTDD182J |
RK73B2ETBK182J | RES,SMT,THICK FILM,1.8K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SG73S2ELBK182J vs RK73B2ETBK182J |
RK73B2ERTTE182J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELBK182J vs RK73B2ERTTE182J |
SG73P2ELTE182J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELBK182J vs SG73P2ELTE182J |
SG73P2ELTED182J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELBK182J vs SG73P2ELTED182J |
SG73S2ETTED182J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELBK182J vs SG73S2ETTED182J |
CRCW12101K80JNTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | SG73S2ELBK182J vs CRCW12101K80JNTCBC |