Part Details for SG73S2ELBK180J by KOA Corporation
Overview of SG73S2ELBK180J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SG73S2ELBK180J
SG73S2ELBK180J CAD Models
SG73S2ELBK180J Part Data Attributes
|
SG73S2ELBK180J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG73S2ELBK180J
KOA Corporation
RES,SMT,THICK FILM,18 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ELBK180J
This table gives cross-reference parts and alternative options found for SG73S2ELBK180J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELBK180J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTD180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELBK180J vs SG73P2ELTD180J |
RK73B2ELTP180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELBK180J vs RK73B2ELTP180J |
TSR4GTJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | SG73S2ELBK180J vs TSR4GTJ180V |
RK73B2ERTTDD180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELBK180J vs RK73B2ERTTDD180J |
SG73P2ELTED180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELBK180J vs SG73P2ELTED180J |
CR35180JV | Fixed Resistor, 0.25W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ELBK180J vs CR35180JV |
SCR35-180JB | Fixed Resistor, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73S2ELBK180J vs SCR35-180JB |
SG73S2ELBK180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELBK180J vs SG73S2ELBK180J |
RK73B2ETTD180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELBK180J vs RK73B2ETTD180J |
CR1/4180JV | Fixed Resistor, 0.25W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ELBK180J vs CR1/4180JV |