SG73S2ELBK132J
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,

Overview of SG73S2ELBK132J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SG73S2ELBK132J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73S2ELBK132J by KOA Speer Electronics Inc

SG73S2ELBK132J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
1300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. SG73S2ELBK132J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
    VS

Alternate Parts for SG73S2ELBK132J

This table gives cross-reference parts and alternative options found for SG73S2ELBK132J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELBK132J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1/4132JV Fixed Resistor, 0.25W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd SG73S2ELBK132J vs CR1/4132JV
RK73B2ERTTE132J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc SG73S2ELBK132J vs RK73B2ERTTE132J
RK73B2ETTD132J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73S2ELBK132J vs RK73B2ETTD132J
RK73B2ETTE132J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73S2ELBK132J vs RK73B2ETTE132J
RMC35-132JTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc SG73S2ELBK132J vs RMC35-132JTE
CRM1210AJW-132ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc SG73S2ELBK132J vs CRM1210AJW-132ELF
SG73P2ELTE132J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc SG73S2ELBK132J vs SG73P2ELTE132J
RK73B2ELBK132J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc SG73S2ELBK132J vs RK73B2ELBK132J
RK73B2ETBK132J RES,SMT,THICK FILM,1.3K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE KOA Corporation SG73S2ELBK132J vs RK73B2ETBK132J
CRCW12101K30JNEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies SG73S2ELBK132J vs CRCW12101K30JNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73S2ELBK132J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73S2ELBK132J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG73S2ELBK132J would you like to use for your alert(s)?
  • Please alert me when SG73S2ELBK132J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73S2ELBK132J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73S2ELBK132J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73S2ELBK132J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73S2ELBK132J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73S2ELBK132J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: