Part Details for SG73S2E1RTTE1470F by KOA Speer Electronics Inc
Overview of SG73S2E1RTTE1470F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2E1RTTE1470F
SG73S2E1RTTE1470F CAD Models
SG73S2E1RTTE1470F Part Data Attributes
|
SG73S2E1RTTE1470F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2E1RTTE1470F
KOA Speer Electronics Inc
Fixed Resistor, 147ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2E1RTTE1470F
This table gives cross-reference parts and alternative options found for SG73S2E1RTTE1470F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2E1RTTE1470F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2E1TTDD1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2E1RTTE1470F vs SG73P2E1TTDD1470F |
SG73S2E1TTE1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2E1RTTE1470F vs SG73S2E1TTE1470F |
SG73S2E1TTED1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2E1RTTE1470F vs SG73S2E1TTED1470F |
SG73S2E1RTTD1470F | Fixed Resistor, 147ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2E1RTTE1470F vs SG73S2E1RTTD1470F |
SG73S2E1TTD1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2E1RTTE1470F vs SG73S2E1TTD1470F |
SG73P2E1TTED1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2E1RTTE1470F vs SG73P2E1TTED1470F |
SG73P2E1RTTD1470F | Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2E1RTTE1470F vs SG73P2E1RTTD1470F |