Part Details for SG73S2BTTDD240J by KOA Speer Electronics Inc
Overview of SG73S2BTTDD240J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2BTTDD240J
SG73S2BTTDD240J CAD Models
SG73S2BTTDD240J Part Data Attributes
|
SG73S2BTTDD240J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2BTTDD240J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2BTTDD240J
This table gives cross-reference parts and alternative options found for SG73S2BTTDD240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BTTDD240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-240-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SG73S2BTTDD240J vs MC1206-240-JTQ |
CRCW120624R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SG73S2BTTDD240J vs CRCW120624R0JNEAC |
CRGCQ1206J24R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | SG73S2BTTDD240J vs CRGCQ1206J24R |
FWF06JV-240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73S2BTTDD240J vs FWF06JV-240 |
HQ06S4J0240TCE | Fixed Resistor, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BTTDD240J vs HQ06S4J0240TCE |
MCR18EZP240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | SG73S2BTTDD240J vs MCR18EZP240 |
TSR8GTJ240V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG73S2BTTDD240J vs TSR8GTJ240V |
TSR8GJ240V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG73S2BTTDD240J vs TSR8GJ240V |
SG73P2BTBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BTTDD240J vs SG73P2BTBK240J |
FCF06JT240 | RES,SMT,THICK FILM,24 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Prosperity Dielectrics Co Ltd | SG73S2BTTDD240J vs FCF06JT240 |