Part Details for SG73S2BTTDD1R2J by KOA Speer Electronics Inc
Overview of SG73S2BTTDD1R2J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2BTTDD1R2J
SG73S2BTTDD1R2J CAD Models
SG73S2BTTDD1R2J Part Data Attributes
|
SG73S2BTTDD1R2J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2BTTDD1R2J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2BTTDD1R2J
This table gives cross-reference parts and alternative options found for SG73S2BTTDD1R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BTTDD1R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206J1R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SG73S2BTTDD1R2J vs RC1206J1R2-07-RG70 |
RMC-181R2JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cinetech Industrial Co Ltd | SG73S2BTTDD1R2J vs RMC-181R2JR |
CAR12J1R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SG73S2BTTDD1R2J vs CAR12J1R2CT |
CRCW12061R20JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SG73S2BTTDD1R2J vs CRCW12061R20JNEAC |
RM73B2BT1R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73S2BTTDD1R2J vs RM73B2BT1R2J |
9C12063A1R20JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SG73S2BTTDD1R2J vs 9C12063A1R20JLPF4 |
CTTKFR1206JTF1R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | SG73S2BTTDD1R2J vs CTTKFR1206JTF1R20 |
RC1206JR-131R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SG73S2BTTDD1R2J vs RC1206JR-131R2P |
AR1206JR-071R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SG73S2BTTDD1R2J vs AR1206JR-071R2L |
CRCW12061R20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SG73S2BTTDD1R2J vs CRCW12061R20JNEBC |