Part Details for SG73S2BLTED135J by KOA Speer Electronics Inc
Overview of SG73S2BLTED135J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2BLTED135J
SG73S2BLTED135J CAD Models
SG73S2BLTED135J Part Data Attributes
|
SG73S2BLTED135J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2BLTED135J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2BLTED135J
This table gives cross-reference parts and alternative options found for SG73S2BLTED135J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BLTED135J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12W135JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SG73S2BLTED135J vs MR12W135JTL |
RPC32135JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | SG73S2BLTED135J vs RPC32135JTP |
1206S4J0135C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTED135J vs 1206S4J0135C4E |
FCF06JT-135 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73S2BLTED135J vs FCF06JT-135 |
MCR18ERTJ135 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | SG73S2BLTED135J vs MCR18ERTJ135 |
SG73S2BTTED135J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2BLTED135J vs SG73S2BTTED135J |
RK73B2BTTC135J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BLTED135J vs RK73B2BTTC135J |
CRCW12061M30JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SG73S2BLTED135J vs CRCW12061M30JNEBC |
CR32-135-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SG73S2BLTED135J vs CR32-135-JL |
1206S4J0135C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTED135J vs 1206S4J0135C4 |