Part Details for SG73S2BLTE134J by KOA Speer Electronics Inc
Overview of SG73S2BLTE134J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2BLTE134J
SG73S2BLTE134J CAD Models
SG73S2BLTE134J Part Data Attributes
|
SG73S2BLTE134J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2BLTE134J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 |
Alternate Parts for SG73S2BLTE134J
This table gives cross-reference parts and alternative options found for SG73S2BLTE134J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BLTE134J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTTD134J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2BLTE134J vs RK73B2BRTTD134J |
WCR1206LF-134-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SG73S2BLTE134J vs WCR1206LF-134-J-P-LT |
RMS12JT134 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | SG73S2BLTE134J vs RMS12JT134 |
RM12J134CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SG73S2BLTE134J vs RM12J134CTDK |
SG73P2BLTD134J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73S2BLTE134J vs SG73P2BLTD134J |
TRR18EZPJ134 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | SG73S2BLTE134J vs TRR18EZPJ134 |
WR12X134JQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | SG73S2BLTE134J vs WR12X134JQ |
MC1206-134-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | SG73S2BLTE134J vs MC1206-134-JB201W |
1206S4J0134B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTE134J vs 1206S4J0134B3E |
CR1206-4W-134JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | SG73S2BLTE134J vs CR1206-4W-134JSNT |