Part Details for SG73S2BLTE111J by KOA Speer Electronics Inc
Overview of SG73S2BLTE111J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2BLTE111J
SG73S2BLTE111J CAD Models
SG73S2BLTE111J Part Data Attributes
|
SG73S2BLTE111J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2BLTE111J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 |
Alternate Parts for SG73S2BLTE111J
This table gives cross-reference parts and alternative options found for SG73S2BLTE111J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BLTE111J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0111TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTE111J vs 1206S4J0111TCE |
MC1206-111-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SG73S2BLTE111J vs MC1206-111-JTQ |
RK73B2BXTED111J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73S2BLTE111J vs RK73B2BXTED111J |
CR1206AJW-111EAS | Fixed Resistor, | Bourns Inc | SG73S2BLTE111J vs CR1206AJW-111EAS |
NRCP12J111TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | SG73S2BLTE111J vs NRCP12J111TRF |
RK73B2BTTDB111J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2BLTE111J vs RK73B2BTTDB111J |
1206S4J0111T2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTE111J vs 1206S4J0111T2E |
RM12JTN111 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | SG73S2BLTE111J vs RM12JTN111 |
1206S4J0111C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTE111J vs 1206S4J0111C3 |
RMCG1206JT110R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SG73S2BLTE111J vs RMCG1206JT110R |