Part Details for SG73S2BLTDD200G by KOA Speer Electronics Inc
Overview of SG73S2BLTDD200G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2BLTDD200G
SG73S2BLTDD200G CAD Models
SG73S2BLTDD200G Part Data Attributes
|
SG73S2BLTDD200G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2BLTDD200G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2BLTDD200G
This table gives cross-reference parts and alternative options found for SG73S2BLTDD200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BLTDD200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2BLTD200G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73S2BLTDD200G vs RK73A2BLTD200G |
RMS12GT200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | SG73S2BLTDD200G vs RMS12GT200 |
1206S4G0200T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTDD200G vs 1206S4G0200T4 |
1206S4G0200BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTDD200G vs 1206S4G0200BB |
RK73B2BTTC200G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73S2BLTDD200G vs RK73B2BTTC200G |
9C12063A20R0GLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SG73S2BLTDD200G vs 9C12063A20R0GLAF3 |
RK73B2BTTDB200G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2BLTDD200G vs RK73B2BTTDB200G |
1206S4G0200BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTDD200G vs 1206S4G0200BD |
RMF12GT200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SG73S2BLTDD200G vs RMF12GT200 |
1206S4G0200BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLTDD200G vs 1206S4G0200BCE |