Part Details for SG73S2BLBK393J by KOA Corporation
Overview of SG73S2BLBK393J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SG73S2BLBK393J
SG73S2BLBK393J CAD Models
SG73S2BLBK393J Part Data Attributes
|
SG73S2BLBK393J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG73S2BLBK393J
KOA Corporation
RES,SMT,THICK FILM,39K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2BLBK393J
This table gives cross-reference parts and alternative options found for SG73S2BLBK393J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2BLBK393J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06JV-393 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73S2BLBK393J vs FWF06JV-393 |
CRCW120639K0JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SG73S2BLBK393J vs CRCW120639K0JNEB |
RK73B2BTBK393J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73S2BLBK393J vs RK73B2BTBK393J |
NRC12J393TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SG73S2BLBK393J vs NRC12J393TR10F |
RMC1/8-393JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | SG73S2BLBK393J vs RMC1/8-393JB |
RMCF1206JT39K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SG73S2BLBK393J vs RMCF1206JT39K0 |
1206S4J0393B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2BLBK393J vs 1206S4J0393B4 |
RK73B2BRTTEB393J | RES,SMT,THICK FILM,39K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SG73S2BLBK393J vs RK73B2BRTTEB393J |
CR1206J39KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SG73S2BLBK393J vs CR1206J39KD50 |
CRG1206-T-393JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SG73S2BLBK393J vs CRG1206-T-393JT |