Part Details for SG73S2ALTE102G by KOA Speer Electronics Inc
Overview of SG73S2ALTE102G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ALTE102G
SG73S2ALTE102G CAD Models
SG73S2ALTE102G Part Data Attributes
|
SG73S2ALTE102G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ALTE102G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 |
Alternate Parts for SG73S2ALTE102G
This table gives cross-reference parts and alternative options found for SG73S2ALTE102G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ALTE102G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR20-102GB | Fixed Resistor, 0.25W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ALTE102G vs CR20-102GB |
SG73S2ALTDD102G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTE102G vs SG73S2ALTDD102G |
SG73P2ALBK102G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTE102G vs SG73P2ALBK102G |
CR20-102GV | Fixed Resistor, 0.25W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ALTE102G vs CR20-102GV |
RK73B2AGTE102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ALTE102G vs RK73B2AGTE102G |
RK73B2ALTP102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ALTE102G vs RK73B2ALTP102G |
RK73B2ARTBK102G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTE102G vs RK73B2ARTBK102G |
RK73B2ALBK102G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTE102G vs RK73B2ALBK102G |
SG73S2ALTP102G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ALTE102G vs SG73S2ALTP102G |
CR1/10102GV | Fixed Resistor, 0.1W, 1000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ALTE102G vs CR1/10102GV |