Part Details for SG73S1JTTP6490D by KOA Speer Electronics Inc
Overview of SG73S1JTTP6490D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1JTTP6490D
SG73S1JTTP6490D CAD Models
SG73S1JTTP6490D Part Data Attributes
|
SG73S1JTTP6490D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JTTP6490D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JTTP6490D
This table gives cross-reference parts and alternative options found for SG73S1JTTP6490D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTP6490D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPH06D6490TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTP6490D vs NRCPH06D6490TRQYF |
SG73P1JTTD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP6490D vs SG73P1JTTD6490D |
SG73S1JTTD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP6490D vs SG73S1JTTD6490D |
SG73P1JRTTD6490D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP6490D vs SG73P1JRTTD6490D |
NRCPS06D6490TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTP6490D vs NRCPS06D6490TRQYF |
ERJUP3D6490V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTP6490D vs ERJUP3D6490V |
ESR03EZPD6490 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SG73S1JTTP6490D vs ESR03EZPD6490 |
RMCH16K6490DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTP6490D vs RMCH16K6490DTP |
RBX16K6490DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTP6490D vs RBX16K6490DTP |
MK06S6490DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73S1JTTP6490D vs MK06S6490DTL |