Part Details for SG73S1JTTP47R0D by KOA Speer Electronics Inc
Overview of SG73S1JTTP47R0D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1JTTP47R0D
SG73S1JTTP47R0D CAD Models
SG73S1JTTP47R0D Part Data Attributes
|
SG73S1JTTP47R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JTTP47R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JTTP47R0D
This table gives cross-reference parts and alternative options found for SG73S1JTTP47R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTP47R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTD47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S1JTTP47R0D vs SG73P1JTTD47R0D |
RPCH16K470DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTP47R0D vs RPCH16K470DTP |
SG73S1JTBK47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73S1JTTP47R0D vs SG73S1JTBK47R0D |
SG73P1JTTP47R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S1JTTP47R0D vs SG73P1JTTP47R0D |
ERJPA3D47R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTP47R0D vs ERJPA3D47R0V |
NRCPH06D47R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTP47R0D vs NRCPH06D47R0TRQYF |
NRCPS06D470TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTP47R0D vs NRCPS06D470TRQYF |
RPCH16K470DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTP47R0D vs RPCH16K470DB |
SR0603DR-7T47RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SG73S1JTTP47R0D vs SR0603DR-7T47RL |
ERJUP3D47R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTP47R0D vs ERJUP3D47R0V |