Part Details for SG73S1JTTP3321F by KOA Speer Electronics Inc
Overview of SG73S1JTTP3321F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1JTTP3321F
SG73S1JTTP3321F CAD Models
SG73S1JTTP3321F Part Data Attributes
|
SG73S1JTTP3321F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JTTP3321F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JTTP3321F
This table gives cross-reference parts and alternative options found for SG73S1JTTP3321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTP3321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTP3321F | Fixed Resistor, 0.2W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP3321F vs SG73S1JRTTP3321F |
ESR03EZPF3321 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SG73S1JTTP3321F vs ESR03EZPF3321 |
SG73P1JTTP3321F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP3321F vs SG73P1JTTP3321F |
SG73S1JTTD3321F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP3321F vs SG73S1JTTD3321F |
SG73P1JTTD3321F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP3321F vs SG73P1JTTD3321F |
ERJUP3F3321V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTP3321F vs ERJUP3F3321V |
RMCH16K3321FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTP3321F vs RMCH16K3321FB |
NRCPS06F3321TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTP3321F vs NRCPS06F3321TRQYF |
SG73P1JRTTP3321F | Fixed Resistor, 0.2W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTP3321F vs SG73P1JRTTP3321F |
NRCPH06F3321TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTP3321F vs NRCPH06F3321TRQYF |