Part Details for SG73S1JTTD1600F by KOA Speer Electronics Inc
Overview of SG73S1JTTD1600F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73S1JTTD1600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73S1JTTD1600FTR-ND
|
DigiKey | RES 160 OHM 1% 1/5W 0603 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
660-SG73S1JTTD1600F
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 160ohm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now |
Part Details for SG73S1JTTD1600F
SG73S1JTTD1600F CAD Models
SG73S1JTTD1600F Part Data Attributes
|
SG73S1JTTD1600F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JTTD1600F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JTTD1600F
This table gives cross-reference parts and alternative options found for SG73S1JTTD1600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTD1600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1600F vs RPCH16K161FTP |
ERJPA3F1600V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTD1600F vs ERJPA3F1600V |
SG73S1JTTP1600F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S1JTTD1600F vs SG73S1JTTP1600F |
MK06S1600FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73S1JTTD1600F vs MK06S1600FTL |
RMCH16K161FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1600F vs RMCH16K161FB |
ESR03EZPF1600 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SG73S1JTTD1600F vs ESR03EZPF1600 |
NRCPS06F1600TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTD1600F vs NRCPS06F1600TRQYF |
SR0603FR-7T160RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SG73S1JTTD1600F vs SR0603FR-7T160RL |
RMCH16K161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1600F vs RMCH16K161FTP |
NRCPH06F1600TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTD1600F vs NRCPH06F1600TRQYF |