Part Details for SG73S1JTTD1130D by KOA Speer Electronics Inc
Overview of SG73S1JTTD1130D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73S1JTTD1130D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73S1JTTD1130DTR-ND
|
DigiKey | RES 113 OHM 0.5% 1/5W 0603 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 | Buy Now |
DISTI #
660-SG73S1JTTD1130D
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for SG73S1JTTD1130D
SG73S1JTTD1130D CAD Models
SG73S1JTTD1130D Part Data Attributes
|
SG73S1JTTD1130D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JTTD1130D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JTTD1130D
This table gives cross-reference parts and alternative options found for SG73S1JTTD1130D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTD1130D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA3D1130V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTD1130D vs ERJPA3D1130V |
ERJUP3D1130V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTD1130D vs ERJUP3D1130V |
SG73P1JRTTP1130D | Fixed Resistor, 0.2W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1130D vs SG73P1JRTTP1130D |
SG73P1JRTTD1130D | Fixed Resistor, 0.2W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1130D vs SG73P1JRTTD1130D |
NRCPS06D1130TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTD1130D vs NRCPS06D1130TRQYF |
RPCH16K1130DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1130D vs RPCH16K1130DB |
ESR03EZPD1130 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SG73S1JTTD1130D vs ESR03EZPD1130 |
RBX16K1130DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1130D vs RBX16K1130DB |
MK06S1130DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73S1JTTD1130D vs MK06S1130DTL |
SG73S1JRTTD1130D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1130D vs SG73S1JRTTD1130D |