Part Details for SG73S1JTTD1051F by KOA Speer Electronics Inc
Overview of SG73S1JTTD1051F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73S1JTTD1051F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73S1JTTD1051FTR-ND
|
DigiKey | RES 1.05K OHM 1% 1/5W 0603 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
660-SG73S1JTTD1051F
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0130 / $0.1400 | Order Now |
Part Details for SG73S1JTTD1051F
SG73S1JTTD1051F CAD Models
SG73S1JTTD1051F Part Data Attributes
|
SG73S1JTTD1051F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JTTD1051F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JTTD1051F
This table gives cross-reference parts and alternative options found for SG73S1JTTD1051F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTD1051F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD1051F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1051F vs SG73S1JRTTD1051F |
NRCPS06F1051TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTD1051F vs NRCPS06F1051TRQYF |
SG73P1JTTD1051F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1051F vs SG73P1JTTD1051F |
RBX16K1051FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1051F vs RBX16K1051FTP |
ERJUP3F1051V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTD1051F vs ERJUP3F1051V |
ERJPA3F1051V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTD1051F vs ERJPA3F1051V |
RMCH16K1051FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1051F vs RMCH16K1051FTP |
RBX16K1051FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1051F vs RBX16K1051FB |
RPGW16K1051FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1051F vs RPGW16K1051FB |
SR0603FR-7T1K05L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SG73S1JTTD1051F vs SR0603FR-7T1K05L |