There are no models available for this part yet.
Overview of SG73S1JTTD1022F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for SG73S1JTTD1022F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SG73S1JTTD1022FTR-ND
|
DigiKey | RES 10.2K OHM 1% 1/5W 0603 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now | |
DISTI #
660-SG73S1JTTD1022F
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0130 / $0.1400 | Order Now |
CAD Models for SG73S1JTTD1022F by KOA Speer Electronics Inc
Part Data Attributes for SG73S1JTTD1022F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for SG73S1JTTD1022F
This table gives cross-reference parts and alternative options found for SG73S1JTTD1022F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTD1022F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP3F1022V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTD1022F vs ERJUP3F1022V |
SG73S1JRTTP1022F | Fixed Resistor, 0.2W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1022F vs SG73S1JRTTP1022F |
RMCH16K1022FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1022F vs RMCH16K1022FB |
RMCH16K1022FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1022F vs RMCH16K1022FTP |
SG73P1JTTD1022F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1022F vs SG73P1JTTD1022F |
SG73S1JRTTD1022F | Fixed Resistor, 0.2W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1022F vs SG73S1JRTTD1022F |
SG73P1JTTP1022F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD1022F vs SG73P1JTTP1022F |
NRCPH06F1022TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTD1022F vs NRCPH06F1022TRQYF |
RBX16K1022FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD1022F vs RBX16K1022FTP |
SR0603FR-7T10K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SG73S1JTTD1022F vs SR0603FR-7T10K2L |