Datasheets
SG73S1JTBK5100F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for SG73S1JTBK5100F by KOA Speer Electronics Inc

Overview of SG73S1JTBK5100F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for SG73S1JTBK5100F

SG73S1JTBK5100F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG73S1JTBK5100F Part Data Attributes

SG73S1JTBK5100F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SG73S1JTBK5100F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.2W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature IEC60115-8
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for SG73S1JTBK5100F

This table gives cross-reference parts and alternative options found for SG73S1JTBK5100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTBK5100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESR03EZPF5100 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor SG73S1JTBK5100F vs ESR03EZPF5100
SG73S1JRTTP5100F Fixed Resistor, 0.2W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73S1JTBK5100F vs SG73S1JRTTP5100F
RBX16K511FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73S1JTBK5100F vs RBX16K511FB
RPGW16K511FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73S1JTBK5100F vs RPGW16K511FB
SR0603FR-7T510RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation SG73S1JTBK5100F vs SR0603FR-7T510RL
SG73S1JTTP5100F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73S1JTBK5100F vs SG73S1JTTP5100F
RMCH16K511FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73S1JTBK5100F vs RMCH16K511FB
ERJPA3F5100V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components SG73S1JTBK5100F vs ERJPA3F5100V
SDR03EZPF5100 Fixed Resistor, 0.1W, 510ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor SG73S1JTBK5100F vs SDR03EZPF5100
RMCH16K511FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73S1JTBK5100F vs RMCH16K511FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73S1JTBK5100F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73S1JTBK5100F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG73S1JTBK5100F would you like to use for your alert(s)?
  • Please alert me when SG73S1JTBK5100F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73S1JTBK5100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73S1JTBK5100F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73S1JTBK5100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73S1JTBK5100F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73S1JTBK5100F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: